
- Manufacturer
- MFR.Part #
- ADUC848BSZ32-3
- JLCPCB Part #
- C660189
- Package
- MQFP-52(10x10)
- Description
- -40℃~+125℃ 12.58MHz 12bit、16bit 16bit 2.25KB 2.7V~3.6V 32KB 34 4KB 51 Family 8 Bit Built-in FLASH MQFP-52(10x10) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Embedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC) | |
| Manufacturer | Analog Devices | |
| Package | MQFP-52(10x10) | |
| EEPROM | 4KB | |
| Operating Temperature | -40℃~+125℃ | |
| CPU Maximum Speed | 12.58MHz | |
| DAC (Bit) | 12bit、16bit | |
| Program Memory Type | FLASH | |
| Program Storage Size | 32KB | |
| Voltage - Supply | 2.7V~3.6V | |
| RAM Size | 2.25KB | |
| Core Size | 8 Bit | |
| CPU Core | 51 Series | |
| Number of I/O | 34 | |
| ADC (Bit) | 16bit | |
| Oscillator Type | Built-in |

* Images are for reference only
ADUC848BSZ32-3
Extended- Manufacturer
- MFR.Part #
- ADUC848BSZ32-3
- JLCPCB Part #
- C660189
- Package
- MQFP-52(10x10)
- Description
- -40℃~+125℃ 12.58MHz 12bit、16bit 16bit 2.25KB 2.7V~3.6V 32KB 34 4KB 51 Family 8 Bit Built-in FLASH MQFP-52(10x10) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- ADUC848BSZ32-3
- JLCPCB Part #
- C660189
- Package
- MQFP-52(10x10)
- Description
- -40℃~+125℃ 12.58MHz 12bit、16bit 16bit 2.25KB 2.7V~3.6V 32KB 34 4KB 51 Family 8 Bit Built-in FLASH MQFP-52(10x10) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ADUC848BSZ32-3 Specifications
ADUC848BSZ32-3 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Embedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC) | |
| Manufacturer | Analog Devices | |
| Package | MQFP-52(10x10) | |
| EEPROM | 4KB | |
| Operating Temperature | -40℃~+125℃ | |
| CPU Maximum Speed | 12.58MHz | |
| DAC (Bit) | 12bit、16bit | |
| Program Memory Type | FLASH | |
| Program Storage Size | 32KB | |
| Voltage - Supply | 2.7V~3.6V | |
| RAM Size | 2.25KB | |
| Core Size | 8 Bit | |
| CPU Core | 51 Series | |
| Number of I/O | 34 | |
| ADC (Bit) | 16bit | |
| Oscillator Type | Built-in |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ADUC848BSZ32-3. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ADUC848BSZ32-3 Documents
ADUC848BSZ32-3 datasheets or manufacturer documentation.
Datasheet: ADUC848BSZ32-3 Datasheet (PDF)
ADUC848BSZ32-3 Schematic Symbol & PCB Footprint
The ADUC848BSZ32-3 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.