DME-06-S-P-S
Extended
* Images are for reference only
DME-06-S-P-S
Attributes
Value
Manufacturer
MFR.Part #
DME-06-S-P-S
JLCPCB Part #
C6601800
Package
Plugin,P=6.35mm
Description
-25℃~+85℃ 1 11A 13.97mm 1x6P 4.5mm 6.35mm 600V 6P Phosphor bronze Round Hole Through Hole Tin Top Plugin,P=6.35mm Female Headers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryConnectors/Female Headers
ManufacturerADAM TECH
PackagePlugin,P=6.35mm
Circular Hole / Square HoleRound Hole
Operating Temperature-25℃~+85℃
Number of Rows1
Voltage Rating (Max)600V
Insulation Height13.97mm
Number of Positions6P
Current Rating11A
Holes DirectionTop
Mounting TypeThrough Hole
Holes Structure1x6P
Contact PlatingTin
Pitch6.35mm
Contact MaterialPhosphor bronze
PIN Length4.5mm