ADUC843BCP32Z-5
Extended
* Images are for reference only
ADUC843BCP32Z-5
Attributes
Value
Manufacturer
MFR.Part #
ADUC843BCP32Z-5
JLCPCB Part #
C660166
Package
LFCSP-56(8x8)
Description
-40℃~+85℃ 12bit 16.78MHz 2.25KB 32 32KB 4.75V~5.25V 51 Family 8 Bit Built-in FLASH LFCSP-56(8x8) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerAnalog Devices
PackageLFCSP-56(8x8)
Operating Temperature-40℃~+85℃
CPU Maximum Speed16.78MHz
Program Memory TypeFLASH
Program Storage Size32KB
Voltage - Supply4.75V~5.25V
RAM Size2.25KB
Core Size8 Bit
CPU Core51 Series
Number of I/O32
ADC (Bit)12bit
Oscillator TypeBuilt-in