
- Manufacturer
- MFR.Part #
- DF71476BD80FPV
- JLCPCB Part #
- C6601494
- Package
- LFQFP-100(14x14)
- Description
- -40℃~+85℃ 12bit 16KB 32 Bit 4.5V~5.5V 512KB 57 64MHz External FLASH Others LFQFP-100(14x14) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- ECCN
- 3A991A2
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Embedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC) | |
| Manufacturer | RENESAS | |
| Package | LFQFP-100(14x14) | |
| Operating Temperature | -40℃~+85℃ | |
| CPU Maximum Speed | 64MHz | |
| Program Memory Type | FLASH | |
| Program Storage Size | 512KB | |
| Voltage - Supply | 4.5V~5.5V | |
| Core Size | 32 Bit | |
| CPU Core | Others | |
| RAM Size | 16KB | |
| Number of I/O | 57 | |
| ADC (Bit) | 12bit | |
| Oscillator Type | External |

* Images are for reference only
DF71476BD80FPV
Extended- Manufacturer
- MFR.Part #
- DF71476BD80FPV
- JLCPCB Part #
- C6601494
- Package
- LFQFP-100(14x14)
- Description
- -40℃~+85℃ 12bit 16KB 32 Bit 4.5V~5.5V 512KB 57 64MHz External FLASH Others LFQFP-100(14x14) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- ECCN
- 3A991A2
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- DF71476BD80FPV
- JLCPCB Part #
- C6601494
- Package
- LFQFP-100(14x14)
- Description
- -40℃~+85℃ 12bit 16KB 32 Bit 4.5V~5.5V 512KB 57 64MHz External FLASH Others LFQFP-100(14x14) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- ECCN
- 3A991A2
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
DF71476BD80FPV Specifications
DF71476BD80FPV technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Embedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC) | |
| Manufacturer | RENESAS | |
| Package | LFQFP-100(14x14) | |
| Operating Temperature | -40℃~+85℃ | |
| CPU Maximum Speed | 64MHz | |
| Program Memory Type | FLASH | |
| Program Storage Size | 512KB | |
| Voltage - Supply | 4.5V~5.5V | |
| Core Size | 32 Bit | |
| CPU Core | Others | |
| RAM Size | 16KB | |
| Number of I/O | 57 | |
| ADC (Bit) | 12bit | |
| Oscillator Type | External |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the DF71476BD80FPV. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

DF71476BD80FPV Documents
DF71476BD80FPV datasheets or manufacturer documentation.
Datasheet: DF71476BD80FPV Datasheet (PDF)
DF71476BD80FPV Schematic Symbol & PCB Footprint
The DF71476BD80FPV schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.