Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Microcontrollers (MCU/MPU/SOC)
  6. ADUC7126BSTZ126I
ADUC7126BSTZ126I
Extended
* Images are for reference only
ADUC7126BSTZ126I
Attributes
Value
Manufacturer
Analog Devices
MFR.Part #
ADUC7126BSTZ126I
JLCPCB Part #
C660126
Package
LQFP-80(12x12)
Description
-40℃~+125℃ 126KB 12bit 12bit 16/32 Bit 2.7V~3.6V 40 41.78MHz 8KB Built-in FLASH LQFP-80(12x12) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerAnalog Devices
PackageLQFP-80(12x12)
Operating Temperature-40℃~+125℃
DAC (Bit)12bit
Program Memory TypeFLASH
RAM Size8KB
CPU CoreOther ARM Series
Number of I/O40
Oscillator TypeBuilt-in
CPU Maximum Speed41.78MHz
Program Storage Size126KB
Voltage - Supply2.7V~3.6V
Core Size16/32 Bit
FeaturesPower-on reset (POR)、Undervoltage detection (BOR/LVD/LVR/LVI)、Watchdog reset、Software reset、External pin reset (NRST)、Built-in general-purpose timer、Programmable watchdog、Integrated LDO、Built-in temperature sensor、Integrated PLL clock generator
ADC (Bit)12bit
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Microcontrollers (MCU/MPU/SOC)
  6. ADUC7126BSTZ126I
ADUC7126BSTZ126I

* Images are for reference only

ADUC7126BSTZ126I

Extended
Manufacturer

Analog Devices

MFR.Part #
ADUC7126BSTZ126I
JLCPCB Part #
C660126
Package
LQFP-80(12x12)
Description
-40℃~+125℃ 126KB 12bit 12bit 16/32 Bit 2.7V~3.6V 40 41.78MHz 8KB Built-in FLASH LQFP-80(12x12) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ADUC7126BSTZ126I

* Images are for reference only

ADUC7126BSTZ126I
Extended
Manufacturer

Analog Devices

MFR.Part #
ADUC7126BSTZ126I
JLCPCB Part #
C660126
Package
LQFP-80(12x12)
Description
-40℃~+125℃ 126KB 12bit 12bit 16/32 Bit 2.7V~3.6V 40 41.78MHz 8KB Built-in FLASH LQFP-80(12x12) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ADUC7126BSTZ126I Specifications

ADUC7126BSTZ126I technical specifications, attributes, and parameters.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerAnalog Devices
PackageLQFP-80(12x12)
Operating Temperature-40℃~+125℃
DAC (Bit)12bit
Program Memory TypeFLASH
RAM Size8KB
CPU CoreOther ARM Series
Number of I/O40
Oscillator TypeBuilt-in
CPU Maximum Speed41.78MHz
Program Storage Size126KB
Voltage - Supply2.7V~3.6V
Core Size16/32 Bit
FeaturesPower-on reset (POR)、Undervoltage detection (BOR/LVD/LVR/LVI)、Watchdog reset、Software reset、External pin reset (NRST)、Built-in general-purpose timer、Programmable watchdog、Integrated LDO、Built-in temperature sensor、Integrated PLL clock generator
ADC (Bit)12bit
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ADUC7126BSTZ126I. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ADUC7126BSTZ126I Documents

ADUC7126BSTZ126I datasheets or manufacturer documentation.

Datasheet: ADUC7126BSTZ126I Datasheet (PDF)

ADUC7126BSTZ126I Schematic Symbol & PCB Footprint

The ADUC7126BSTZ126I schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.