Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Microcontrollers (MCU/MPU/SOC)
  6. ADUC7120BBCZ
ADUC7120BBCZ
Extended
* Images are for reference only
ADUC7120BBCZ
Attributes
Value
Manufacturer
Analog Devices
MFR.Part #
ADUC7120BBCZ
JLCPCB Part #
C660117
Package
BGA-108
Description
-40℃~+105℃ 126KB 12bit 12bit 16/32 Bit 2KB 32 3V~3.6V 41.78MHz Built-in FLASH BGA-108 Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerAnalog Devices
PackageBGA-108
Operating Temperature-40℃~+105℃
CPU Maximum Speed41.78MHz
DAC (Bit)12bit
Program Memory TypeFLASH
Program Storage Size126KB
Voltage - Supply3V~3.6V
RAM Size2KB
Core Size16/32 Bit
Number of I/O32
ADC (Bit)12bit
Oscillator TypeBuilt-in
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Microcontrollers (MCU/MPU/SOC)
  6. ADUC7120BBCZ
ADUC7120BBCZ

* Images are for reference only

ADUC7120BBCZ

Extended
Manufacturer

Analog Devices

MFR.Part #
ADUC7120BBCZ
JLCPCB Part #
C660117
Package
BGA-108
Description
-40℃~+105℃ 126KB 12bit 12bit 16/32 Bit 2KB 32 3V~3.6V 41.78MHz Built-in FLASH BGA-108 Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ADUC7120BBCZ

* Images are for reference only

ADUC7120BBCZ
Extended
Manufacturer

Analog Devices

MFR.Part #
ADUC7120BBCZ
JLCPCB Part #
C660117
Package
BGA-108
Description
-40℃~+105℃ 126KB 12bit 12bit 16/32 Bit 2KB 32 3V~3.6V 41.78MHz Built-in FLASH BGA-108 Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ADUC7120BBCZ Specifications

ADUC7120BBCZ technical specifications, attributes, and parameters.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerAnalog Devices
PackageBGA-108
Operating Temperature-40℃~+105℃
CPU Maximum Speed41.78MHz
DAC (Bit)12bit
Program Memory TypeFLASH
Program Storage Size126KB
Voltage - Supply3V~3.6V
RAM Size2KB
Core Size16/32 Bit
Number of I/O32
ADC (Bit)12bit
Oscillator TypeBuilt-in
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ADUC7120BBCZ. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ADUC7120BBCZ Documents

ADUC7120BBCZ datasheets or manufacturer documentation.

Datasheet: ADUC7120BBCZ Datasheet (PDF)

ADUC7120BBCZ Schematic Symbol & PCB Footprint

The ADUC7120BBCZ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.