Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Microcontrollers (MCU/MPU/SOC)
  6. ADUC7039BCP6Z
ADUC7039BCP6Z
Extended
* Images are for reference only
ADUC7039BCP6Z
Attributes
Value
Manufacturer
Analog Devices
MFR.Part #
ADUC7039BCP6Z
JLCPCB Part #
C660110
Package
LFCSP-32
Description
-40℃~+115℃ 16/32 Bit 1KB 20.48MHz 3.5V~18V 6 64KB Built-in FLASH LFCSP-32 Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerAnalog Devices
PackageLFCSP-32
Operating Temperature-40℃~+115℃
CPU Maximum Speed20.48MHz
Program Memory TypeFLASH
Program Storage Size64KB
Voltage - Supply3.5V~18V
RAM Size1KB
Core Size16/32 Bit
Number of I/O6
Oscillator TypeBuilt-in
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Microcontrollers (MCU/MPU/SOC)
  6. ADUC7039BCP6Z
ADUC7039BCP6Z

* Images are for reference only

ADUC7039BCP6Z

Extended
Manufacturer

Analog Devices

MFR.Part #
ADUC7039BCP6Z
JLCPCB Part #
C660110
Package
LFCSP-32
Description
-40℃~+115℃ 16/32 Bit 1KB 20.48MHz 3.5V~18V 6 64KB Built-in FLASH LFCSP-32 Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ADUC7039BCP6Z

* Images are for reference only

ADUC7039BCP6Z
Extended
Manufacturer

Analog Devices

MFR.Part #
ADUC7039BCP6Z
JLCPCB Part #
C660110
Package
LFCSP-32
Description
-40℃~+115℃ 16/32 Bit 1KB 20.48MHz 3.5V~18V 6 64KB Built-in FLASH LFCSP-32 Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ADUC7039BCP6Z Specifications

ADUC7039BCP6Z technical specifications, attributes, and parameters.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerAnalog Devices
PackageLFCSP-32
Operating Temperature-40℃~+115℃
CPU Maximum Speed20.48MHz
Program Memory TypeFLASH
Program Storage Size64KB
Voltage - Supply3.5V~18V
RAM Size1KB
Core Size16/32 Bit
Number of I/O6
Oscillator TypeBuilt-in
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ADUC7039BCP6Z. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ADUC7039BCP6Z Documents

ADUC7039BCP6Z datasheets or manufacturer documentation.

Datasheet: ADUC7039BCP6Z Datasheet (PDF)

ADUC7039BCP6Z Schematic Symbol & PCB Footprint

The ADUC7039BCP6Z schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.