MTG22AD2
Extended
* Images are for reference only
MTG22AD2
Attributes
Value
Manufacturer
MFR.Part #
MTG22AD2
JLCPCB Part #
C6600923
Package
-
Description
-40℃~+85℃ 28V PC Pin SPDT Through Hole - Toggle Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategorySwitches/Toggle Switches
ManufacturerAPEM
Package-
Operating Temperature-40℃~+85℃
Termination StylePC Pin
CircuitSPDT
Mounting TypeThrough Hole
Voltage Rating (DC)28V