Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Microcontrollers (MCU/MPU/SOC)
  6. ADUC7023BCP6Z62IRL
ADUC7023BCP6Z62IRL - 1
ADUC7023BCP6Z62IRL - 2
ADUC7023BCP6Z62IRL - 3
Extended1/3
* Images are for reference only
ADUC7023BCP6Z62IRL
Attributes
Value
Manufacturer
Analog Devices
MFR.Part #
ADUC7023BCP6Z62IRL
JLCPCB Part #
C660081
Package
LFCSP-40(6x6)
Description
-40℃~+125℃ 12bit 12bit 16/32 Bit 2.7V~3.6V 20 2KB 44MHz 62KB Built-in FLASH LFCSP-40(6x6) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerAnalog Devices
PackageLFCSP-40(6x6)
Operating Temperature-40℃~+125℃
DAC (Bit)12bit
Program Memory TypeFLASH
RAM Size2KB
CPU CoreOther ARM Series
Number of I/O20
Oscillator TypeBuilt-in
CPU Maximum Speed44MHz
Program Storage Size62KB
Voltage - Supply2.7V~3.6V
Core Size16/32 Bit
FeaturesPower-on reset (POR)、Undervoltage detection (BOR/LVD/LVR/LVI)、Watchdog reset、Software reset、External pin reset (NRST)、Built-in general-purpose timer、Programmable watchdog、Integrated LDO、Built-in temperature sensor、Integrated PLL clock generator
ADC (Bit)12bit
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Microcontrollers (MCU/MPU/SOC)
  6. ADUC7023BCP6Z62IRL
ADUC7023BCP6Z62IRL

* Images are for reference only

ADUC7023BCP6Z62IRL

Extended
Manufacturer

Analog Devices

MFR.Part #
ADUC7023BCP6Z62IRL
JLCPCB Part #
C660081
Package
LFCSP-40(6x6)
Description
-40℃~+125℃ 12bit 12bit 16/32 Bit 2.7V~3.6V 20 2KB 44MHz 62KB Built-in FLASH LFCSP-40(6x6) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ADUC7023BCP6Z62IRL

* Images are for reference only

ADUC7023BCP6Z62IRL
Extended
Manufacturer

Analog Devices

MFR.Part #
ADUC7023BCP6Z62IRL
JLCPCB Part #
C660081
Package
LFCSP-40(6x6)
Description
-40℃~+125℃ 12bit 12bit 16/32 Bit 2.7V~3.6V 20 2KB 44MHz 62KB Built-in FLASH LFCSP-40(6x6) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ADUC7023BCP6Z62IRL Specifications

ADUC7023BCP6Z62IRL technical specifications, attributes, and parameters.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerAnalog Devices
PackageLFCSP-40(6x6)
Operating Temperature-40℃~+125℃
DAC (Bit)12bit
Program Memory TypeFLASH
RAM Size2KB
CPU CoreOther ARM Series
Number of I/O20
Oscillator TypeBuilt-in
CPU Maximum Speed44MHz
Program Storage Size62KB
Voltage - Supply2.7V~3.6V
Core Size16/32 Bit
FeaturesPower-on reset (POR)、Undervoltage detection (BOR/LVD/LVR/LVI)、Watchdog reset、Software reset、External pin reset (NRST)、Built-in general-purpose timer、Programmable watchdog、Integrated LDO、Built-in temperature sensor、Integrated PLL clock generator
ADC (Bit)12bit
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ADUC7023BCP6Z62IRL. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ADUC7023BCP6Z62IRL Documents

ADUC7023BCP6Z62IRL datasheets or manufacturer documentation.

Datasheet: ADUC7023BCP6Z62IRL Datasheet (PDF)

ADUC7023BCP6Z62IRL Schematic Symbol & PCB Footprint

The ADUC7023BCP6Z62IRL schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.