
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/FET Input Amplifiers | |
| Manufacturer | Analog Devices | |
| Package | TSSOP-14 | |
| Operating Temperature | -40℃~+125℃ | |
| Vos - Input Offset Voltage | 5.5mV | |
| Input Offset Current(Ios) | 5nA | |
| Output Current | 27mA | |
| Input Offset Voltage Drift(Vos TC) | 8uV/℃ | |
| Single Supply | 36V | |
| Slew Rate | 20V/us | |
| Gain Bandwidth Product | 5MHz | |
| Quiescent Current(Iq) | 1.2mA | |
| Common Mode Rejection Ratio(CMRR) | 80dB | |
| Number of Channels | Four channels | |
| Noise density(eN) | 16nV/√Hz@1kHz | |
| Features | Short-Circuit Protection、Built-in compensation | |
| Ib - Input Bias Current | 10pA | |
| Dual Supply | -18V~18V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ADTL084ARUZ technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/FET Input Amplifiers | |
| Manufacturer | Analog Devices | |
| Package | TSSOP-14 | |
| Operating Temperature | -40℃~+125℃ | |
| Vos - Input Offset Voltage | 5.5mV | |
| Input Offset Current(Ios) | 5nA | |
| Output Current | 27mA | |
| Input Offset Voltage Drift(Vos TC) | 8uV/℃ | |
| Single Supply | 36V | |
| Slew Rate | 20V/us | |
| Gain Bandwidth Product | 5MHz | |
| Quiescent Current(Iq) | 1.2mA | |
| Common Mode Rejection Ratio(CMRR) | 80dB | |
| Number of Channels | Four channels | |
| Noise density(eN) | 16nV/√Hz@1kHz | |
| Features | Short-Circuit Protection、Built-in compensation | |
| Ib - Input Bias Current | 10pA | |
| Dual Supply | -18V~18V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ADTL084ARUZ. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ADTL084ARUZ datasheets or manufacturer documentation.
Datasheet: ADTL084ARUZ Datasheet (PDF)
The ADTL084ARUZ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.