
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Misc ICs and Modules | |
| Manufacturer | MACOM | |
| Package | - | |
| Operating Temperature | -65℃~+150℃ | |
| Frequency Range | 100MHz~22GHz | |
| Function | Frequency Detector | |
| Applications | General Purpose |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MSPD2018-E50 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Misc ICs and Modules | |
| Manufacturer | MACOM | |
| Package | - | |
| Operating Temperature | -65℃~+150℃ | |
| Frequency Range | 100MHz~22GHz | |
| Function | Frequency Detector | |
| Applications | General Purpose |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MSPD2018-E50. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The MSPD2018-E50 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.