
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Horn-Type Electrolytic Capacitors | |
| Manufacturer | NTE Electronics | |
| Package | Plugin | |
| Operating Temperature | -40℃~+65℃ | |
| Pin Spacing | 12.7mm | |
| Voltage Rating | 250V | |
| Height - Seated (Max) | 69.85mm | |
| Capacitance | 32uF | |
| Diameter | 36.53mm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MSC250V43 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Horn-Type Electrolytic Capacitors | |
| Manufacturer | NTE Electronics | |
| Package | Plugin | |
| Operating Temperature | -40℃~+65℃ | |
| Pin Spacing | 12.7mm | |
| Voltage Rating | 250V | |
| Height - Seated (Max) | 69.85mm | |
| Capacitance | 32uF | |
| Diameter | 36.53mm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MSC250V43. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The MSC250V43 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.