Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Silicon Carbide (SiC) Devices
  5. SiC Diodes
  6. MSC050SDA070B
MSC050SDA070B
Extended
* Images are for reference only
MSC050SDA070B
Attributes
Value
Manufacturer
Microchip Tech
MFR.Part #
MSC050SDA070B
JLCPCB Part #
C6600443
Package
TO-247
Description
-55℃~+175℃ 1.5V@50A 124A 200uA@700V 700V 88A TO-247 SiC Diodes ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategorySilicon Carbide (SiC) Devices/SiC Diodes
ManufacturerMicrochip Tech
PackageTO-247
Voltage - Forward(Vf@If)1.5V@50A
Non-Repetitive Peak Forward Surge Current124A
Voltage - DC Reverse(Vr)700V
Operating Junction Temperature Range-55℃~+175℃
Current - Rectified88A
Reverse Leakage Current (Ir)200uA@700V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Silicon Carbide (SiC) Devices
  5. SiC Diodes
  6. MSC050SDA070B
MSC050SDA070B

* Images are for reference only

MSC050SDA070B

Extended
Manufacturer

Microchip Tech

MFR.Part #
MSC050SDA070B
JLCPCB Part #
C6600443
Package
TO-247
Description
-55℃~+175℃ 1.5V@50A 124A 200uA@700V 700V 88A TO-247 SiC Diodes ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MSC050SDA070B

* Images are for reference only

MSC050SDA070B
Extended
Manufacturer

Microchip Tech

MFR.Part #
MSC050SDA070B
JLCPCB Part #
C6600443
Package
TO-247
Description
-55℃~+175℃ 1.5V@50A 124A 200uA@700V 700V 88A TO-247 SiC Diodes ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MSC050SDA070B Specifications

MSC050SDA070B technical specifications, attributes, and parameters.

AttributesValue
CategorySilicon Carbide (SiC) Devices/SiC Diodes
ManufacturerMicrochip Tech
PackageTO-247
Voltage - Forward(Vf@If)1.5V@50A
Non-Repetitive Peak Forward Surge Current124A
Voltage - DC Reverse(Vr)700V
Operating Junction Temperature Range-55℃~+175℃
Current - Rectified88A
Reverse Leakage Current (Ir)200uA@700V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MSC050SDA070B. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MSC050SDA070B Documents

MSC050SDA070B datasheets or manufacturer documentation.

Datasheet: MSC050SDA070B Datasheet (PDF)

MSC050SDA070B Schematic Symbol & PCB Footprint

The MSC050SDA070B schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.