Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Silicon Carbide (SiC) Devices
  5. SiC Diodes
  6. MSC030SDA170B
MSC030SDA170B - 1
MSC030SDA170B - 2
MSC030SDA170B - 3
Extended1/3
* Images are for reference only
MSC030SDA170B
Attributes
Value
Manufacturer
Microchip Tech
MFR.Part #
MSC030SDA170B
JLCPCB Part #
C6600441
Package
TO-247
Description
-55℃~+175℃ 1.7kV 1.8V@30A 200uA@1700V 353A 82A TO-247 SiC Diodes ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategorySilicon Carbide (SiC) Devices/SiC Diodes
ManufacturerMicrochip Tech
PackageTO-247
Voltage - Forward(Vf@If)1.8V@30A
Non-Repetitive Peak Forward Surge Current353A
Voltage - DC Reverse(Vr)1.7kV
Operating Junction Temperature Range-55℃~+175℃
Diode Configuration1 Independent
Current - Rectified82A
Reverse Leakage Current (Ir)200uA@1700V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Silicon Carbide (SiC) Devices
  5. SiC Diodes
  6. MSC030SDA170B
MSC030SDA170B

* Images are for reference only

MSC030SDA170B

Extended
Manufacturer

Microchip Tech

MFR.Part #
MSC030SDA170B
JLCPCB Part #
C6600441
Package
TO-247
Description
-55℃~+175℃ 1.7kV 1.8V@30A 200uA@1700V 353A 82A TO-247 SiC Diodes ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MSC030SDA170B

* Images are for reference only

MSC030SDA170B
Extended
Manufacturer

Microchip Tech

MFR.Part #
MSC030SDA170B
JLCPCB Part #
C6600441
Package
TO-247
Description
-55℃~+175℃ 1.7kV 1.8V@30A 200uA@1700V 353A 82A TO-247 SiC Diodes ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MSC030SDA170B Specifications

MSC030SDA170B technical specifications, attributes, and parameters.

AttributesValue
CategorySilicon Carbide (SiC) Devices/SiC Diodes
ManufacturerMicrochip Tech
PackageTO-247
Voltage - Forward(Vf@If)1.8V@30A
Non-Repetitive Peak Forward Surge Current353A
Voltage - DC Reverse(Vr)1.7kV
Operating Junction Temperature Range-55℃~+175℃
Diode Configuration1 Independent
Current - Rectified82A
Reverse Leakage Current (Ir)200uA@1700V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MSC030SDA170B. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MSC030SDA170B Documents

MSC030SDA170B datasheets or manufacturer documentation.

Datasheet: MSC030SDA170B Datasheet (PDF)

MSC030SDA170B Schematic Symbol & PCB Footprint

The MSC030SDA170B schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.