
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Temperature Sensors | |
| Manufacturer | Analog Devices | |
| Package | QSOP-16-150mil | |
| Voltage - Supply | 2.7V~5.5V | |
| Tolerance | ±0.5℃ | |
| Temperature Conversion Time | 11.4ms | |
| Interface | I2C、SMBus、SPI | |
| Temperature Resolution | 10bit |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ADT7316ARQZ-REEL7 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Temperature Sensors | |
| Manufacturer | Analog Devices | |
| Package | QSOP-16-150mil | |
| Voltage - Supply | 2.7V~5.5V | |
| Tolerance | ±0.5℃ | |
| Temperature Conversion Time | 11.4ms | |
| Interface | I2C、SMBus、SPI | |
| Temperature Resolution | 10bit |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ADT7316ARQZ-REEL7. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ADT7316ARQZ-REEL7 datasheets or manufacturer documentation.
Datasheet: ADT7316ARQZ-REEL7 Datasheet (PDF)
The ADT7316ARQZ-REEL7 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.