


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Temperature Sensors | |
| Manufacturer | Analog Devices | |
| Package | SOIC-8 | |
| Detection Temperature Range | -40℃~+150℃ | |
| Voltage - Supply | 2.7V~5.5V | |
| Tolerance | ±0.5℃ | |
| Features | Factory temperature calibration、Temperature threshold monitoring、Low-power standby、Configurable temperature output、Hardware comparator / independent temperature control output | |
| Temperature Conversion Time | 240ms | |
| Interface | SPI | |
| Temperature Resolution | 16bit |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ADT7311WTRZ technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Temperature Sensors | |
| Manufacturer | Analog Devices | |
| Package | SOIC-8 | |
| Detection Temperature Range | -40℃~+150℃ | |
| Voltage - Supply | 2.7V~5.5V | |
| Tolerance | ±0.5℃ | |
| Features | Factory temperature calibration、Temperature threshold monitoring、Low-power standby、Configurable temperature output、Hardware comparator / independent temperature control output | |
| Temperature Conversion Time | 240ms | |
| Interface | SPI | |
| Temperature Resolution | 16bit |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ADT7311WTRZ. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ADT7311WTRZ datasheets or manufacturer documentation.
Datasheet: ADT7311WTRZ Datasheet (PDF)
The ADT7311WTRZ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.