
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Thermostat Switches | |
| Manufacturer | Analog Devices | |
| Package | SOT-23-5 | |
| Operating Temperature | 65℃ | |
| Type | Semiconductor | |
| Number of Channels | 1 | |
| Voltage - Supply | 2.7V~5.5V | |
| Programmable Action Temperature Range | +35℃~+115℃ | |
| Temperature Hysteresis Configuration | 2℃、10℃ | |
| Quiescent Current | 30uA | |
| Low Temperature (Cold) Detection | Not supported | |
| Features | Adjustable hysteresis temperature、Built-in temperature sensor | |
| Current - Supply | 30uA | |
| Accuracy of Operating Temperature | ±4℃ |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ADT6501SRJZP065RL7 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Thermostat Switches | |
| Manufacturer | Analog Devices | |
| Package | SOT-23-5 | |
| Operating Temperature | 65℃ | |
| Type | Semiconductor | |
| Number of Channels | 1 | |
| Voltage - Supply | 2.7V~5.5V | |
| Programmable Action Temperature Range | +35℃~+115℃ | |
| Temperature Hysteresis Configuration | 2℃、10℃ | |
| Quiescent Current | 30uA | |
| Low Temperature (Cold) Detection | Not supported | |
| Features | Adjustable hysteresis temperature、Built-in temperature sensor | |
| Current - Supply | 30uA | |
| Accuracy of Operating Temperature | ±4℃ |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ADT6501SRJZP065RL7. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ADT6501SRJZP065RL7 datasheets or manufacturer documentation.
Datasheet: ADT6501SRJZP065RL7 Datasheet (PDF)
The ADT6501SRJZP065RL7 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.