
- Manufacturer
- MFR.Part #
- ADSP-TS101SAB1Z100
- JLCPCB Part #
- C660027
- Package
- BGA-625
- Description
- -40℃~+85℃ 1.2V 3.3V 300MHz 768KB External Fixed-point / floating-point Host interface、Connection port、Multiprocessor Interrupt response、RTC and timer、Low-power mode、High-speed peripheral interface、Hardware MAC acceleration、DMA data transfer、Parallel data channel、Multi-core cooperative processing、Zero-overhead loop、Circular buffer support BGA-625 Digital Signal Processors (DSP/DSC) ROHS
- EasyEDA Libraries
- ECCN
- 3A991A2
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- MSL Level
- MSL 3
- X-ray Inspection
- Required
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Embedded Processors & Controllers/Digital Signal Processors (DSP/DSC) | |
| Manufacturer | Analog Devices | |
| Package | BGA-625 | |
| Clock Rate | 300MHz | |
| Operating Temperature | -40℃~+85℃ | |
| Type | Fixed-point / floating-point | |
| Non-Volatile Memory | External | |
| On-chip RAM | 768KB | |
| Voltage - Core | 1.2V | |
| Voltage - I/O | 3.3V | |
| communication interface | Host interface、Connection port、Multiprocessor | |
| Features | Interrupt response、RTC and timer、Low-power mode、High-speed peripheral interface、Hardware MAC acceleration、DMA data transfer、Parallel data channel、Multi-core cooperative processing、Zero-overhead loop、Circular buffer support |

* Images are for reference only
ADSP-TS101SAB1Z100
Extended- Manufacturer
- MFR.Part #
- ADSP-TS101SAB1Z100
- JLCPCB Part #
- C660027
- Package
- BGA-625
- Description
- -40℃~+85℃ 1.2V 3.3V 300MHz 768KB External Fixed-point / floating-point Host interface、Connection port、Multiprocessor Interrupt response、RTC and timer、Low-power mode、High-speed peripheral interface、Hardware MAC acceleration、DMA data transfer、Parallel data channel、Multi-core cooperative processing、Zero-overhead loop、Circular buffer support BGA-625 Digital Signal Processors (DSP/DSC) ROHS
- EasyEDA Libraries
- ECCN
- 3A991A2
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- MSL Level
- MSL 3
- X-ray Inspection
- Required
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- ADSP-TS101SAB1Z100
- JLCPCB Part #
- C660027
- Package
- BGA-625
- Description
- -40℃~+85℃ 1.2V 3.3V 300MHz 768KB External Fixed-point / floating-point Host interface、Connection port、Multiprocessor Interrupt response、RTC and timer、Low-power mode、High-speed peripheral interface、Hardware MAC acceleration、DMA data transfer、Parallel data channel、Multi-core cooperative processing、Zero-overhead loop、Circular buffer support BGA-625 Digital Signal Processors (DSP/DSC) ROHS
- EasyEDA Libraries
- ECCN
- 3A991A2
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- MSL Level
- MSL 3
- X-ray Inspection
- Required
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ADSP-TS101SAB1Z100 Specifications
ADSP-TS101SAB1Z100 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Embedded Processors & Controllers/Digital Signal Processors (DSP/DSC) | |
| Manufacturer | Analog Devices | |
| Package | BGA-625 | |
| Clock Rate | 300MHz | |
| Operating Temperature | -40℃~+85℃ | |
| Type | Fixed-point / floating-point | |
| Non-Volatile Memory | External | |
| On-chip RAM | 768KB | |
| Voltage - Core | 1.2V | |
| Voltage - I/O | 3.3V | |
| communication interface | Host interface、Connection port、Multiprocessor | |
| Features | Interrupt response、RTC and timer、Low-power mode、High-speed peripheral interface、Hardware MAC acceleration、DMA data transfer、Parallel data channel、Multi-core cooperative processing、Zero-overhead loop、Circular buffer support |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ADSP-TS101SAB1Z100. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ADSP-TS101SAB1Z100 Documents
ADSP-TS101SAB1Z100 datasheets or manufacturer documentation.
Datasheet: ADSP-TS101SAB1Z100 Datasheet (PDF)
ADSP-TS101SAB1Z100 Schematic Symbol & PCB Footprint
The ADSP-TS101SAB1Z100 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.