
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Embedded Processors & Controllers/Digital Signal Processors (DSP/DSC) | |
| Manufacturer | Analog Devices | |
| Package | LFCSP-88-VQ(12x12) | |
| Clock Rate | 300MHz | |
| Operating Temperature | -40℃~+85℃ | |
| Type | Blackfin+ | |
| Non-Volatile Memory | ROM (512kB) | |
| On-chip RAM | 256KB | |
| Voltage - Core | 1.1V | |
| Voltage - I/O | 1.8V、3.3V | |
| communication interface | SPORT、UART/USART、I2C、PPI、USB OTG、CAN、SPI、QSPI、SD/SDIO、DSPI | |
| Features | Interrupt response、Integrated PWM control、RTC and timer、High-speed peripheral interface、Hardware MAC acceleration、DMA data transfer、Secure storage and protection、Zero-overhead loop、Circular buffer support |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ADSP-BF702BCPZ-3 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Embedded Processors & Controllers/Digital Signal Processors (DSP/DSC) | |
| Manufacturer | Analog Devices | |
| Package | LFCSP-88-VQ(12x12) | |
| Clock Rate | 300MHz | |
| Operating Temperature | -40℃~+85℃ | |
| Type | Blackfin+ | |
| Non-Volatile Memory | ROM (512kB) | |
| On-chip RAM | 256KB | |
| Voltage - Core | 1.1V | |
| Voltage - I/O | 1.8V、3.3V | |
| communication interface | SPORT、UART/USART、I2C、PPI、USB OTG、CAN、SPI、QSPI、SD/SDIO、DSPI | |
| Features | Interrupt response、Integrated PWM control、RTC and timer、High-speed peripheral interface、Hardware MAC acceleration、DMA data transfer、Secure storage and protection、Zero-overhead loop、Circular buffer support |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ADSP-BF702BCPZ-3. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ADSP-BF702BCPZ-3 datasheets or manufacturer documentation.
Datasheet: ADSP-BF702BCPZ-3 Datasheet (PDF)
The ADSP-BF702BCPZ-3 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.