
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Embedded Processors & Controllers/Digital Signal Processors (DSP/DSC) | |
| Manufacturer | Analog Devices | |
| Package | BGA-349 | |
| Clock Rate | 500MHz | |
| Operating Temperature | 0℃~+70℃ | |
| Type | Dual-core | |
| Non-Volatile Memory | ROM (64kB) | |
| Voltage - Core | 1.25V | |
| Voltage - I/O | 1.8V、3.3V | |
| communication interface | EBI/EMI、SPORT、UART/USART、Ethernet、I2C、USB OTG、CAN、SPI |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ADSP-BF609KBCZ-5 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Embedded Processors & Controllers/Digital Signal Processors (DSP/DSC) | |
| Manufacturer | Analog Devices | |
| Package | BGA-349 | |
| Clock Rate | 500MHz | |
| Operating Temperature | 0℃~+70℃ | |
| Type | Dual-core | |
| Non-Volatile Memory | ROM (64kB) | |
| Voltage - Core | 1.25V | |
| Voltage - I/O | 1.8V、3.3V | |
| communication interface | EBI/EMI、SPORT、UART/USART、Ethernet、I2C、USB OTG、CAN、SPI |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ADSP-BF609KBCZ-5. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ADSP-BF609KBCZ-5 datasheets or manufacturer documentation.
Datasheet: ADSP-BF609KBCZ-5 Datasheet (PDF)
The ADSP-BF609KBCZ-5 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.