Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Digital Signal Processors (DSP/DSC)
  6. ADSP-BF592BCPZ-2
ADSP-BF592BCPZ-2
Extended
* Images are for reference only
ADSP-BF592BCPZ-2
Attributes
Value
Manufacturer
Analog Devices
MFR.Part #
ADSP-BF592BCPZ-2
JLCPCB Part #
C659924
Package
LFCSP-64(9x9)
Description
LFCSP-64(9x9) Digital Signal Processors (DSP/DSC) ROHS
EasyEDA Libraries
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryEmbedded Processors & Controllers/Digital Signal Processors (DSP/DSC)
ManufacturerAnalog Devices
PackageLFCSP-64(9x9)
Clock Rate200MHz
Operating Temperature-40℃~+85℃
Type定点
Non-Volatile MemoryROM (64kB)
On-chip RAM64KB
Voltage - Core1.29V
Voltage - I/O1.8V、2.5V、3.3V
communication interfaceI2S、SPORT、I2C、PPI、UART、SPI、IrDA
FeaturesInterrupt response、Integrated PWM control、RTC and timer、Low-power mode、High-speed peripheral interface、Hardware MAC acceleration、DMA data transfer、Secure storage and protection、Zero-overhead loop、Circular buffer support
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Digital Signal Processors (DSP/DSC)
  6. ADSP-BF592BCPZ-2
ADSP-BF592BCPZ-2

* Images are for reference only

ADSP-BF592BCPZ-2

Extended
Manufacturer

Analog Devices

MFR.Part #
ADSP-BF592BCPZ-2
JLCPCB Part #
C659924
Package
LFCSP-64(9x9)
Description
LFCSP-64(9x9) Digital Signal Processors (DSP/DSC) ROHS
EasyEDA Libraries
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ADSP-BF592BCPZ-2

* Images are for reference only

ADSP-BF592BCPZ-2
Extended
Manufacturer

Analog Devices

MFR.Part #
ADSP-BF592BCPZ-2
JLCPCB Part #
C659924
Package
LFCSP-64(9x9)
Description
LFCSP-64(9x9) Digital Signal Processors (DSP/DSC) ROHS
EasyEDA Libraries
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ADSP-BF592BCPZ-2 Specifications

ADSP-BF592BCPZ-2 technical specifications, attributes, and parameters.

AttributesValue
CategoryEmbedded Processors & Controllers/Digital Signal Processors (DSP/DSC)
ManufacturerAnalog Devices
PackageLFCSP-64(9x9)
Clock Rate200MHz
Operating Temperature-40℃~+85℃
Type定点
Non-Volatile MemoryROM (64kB)
On-chip RAM64KB
Voltage - Core1.29V
Voltage - I/O1.8V、2.5V、3.3V
communication interfaceI2S、SPORT、I2C、PPI、UART、SPI、IrDA
FeaturesInterrupt response、Integrated PWM control、RTC and timer、Low-power mode、High-speed peripheral interface、Hardware MAC acceleration、DMA data transfer、Secure storage and protection、Zero-overhead loop、Circular buffer support
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ADSP-BF592BCPZ-2. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ADSP-BF592BCPZ-2 Documents

ADSP-BF592BCPZ-2 datasheets or manufacturer documentation.

Datasheet: ADSP-BF592BCPZ-2 Datasheet (PDF)

ADSP-BF592BCPZ-2 Schematic Symbol & PCB Footprint

The ADSP-BF592BCPZ-2 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.