
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Embedded Processors & Controllers/Digital Signal Processors (DSP/DSC) | |
| Manufacturer | Analog Devices | |
| Package | BGA-297 | |
| Clock Rate | 600MHz | |
| Operating Temperature | -40℃~+85℃ | |
| Type | Fixed-point | |
| Non-Volatile Memory | External | |
| On-chip RAM | 328KB | |
| Voltage - Core | 1.35V | |
| Voltage - I/O | 2.5V、3.3V | |
| communication interface | SSP、UART、SPI |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ADSP-BF561SBBZ600 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Embedded Processors & Controllers/Digital Signal Processors (DSP/DSC) | |
| Manufacturer | Analog Devices | |
| Package | BGA-297 | |
| Clock Rate | 600MHz | |
| Operating Temperature | -40℃~+85℃ | |
| Type | Fixed-point | |
| Non-Volatile Memory | External | |
| On-chip RAM | 328KB | |
| Voltage - Core | 1.35V | |
| Voltage - I/O | 2.5V、3.3V | |
| communication interface | SSP、UART、SPI |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ADSP-BF561SBBZ600. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ADSP-BF561SBBZ600 datasheets or manufacturer documentation.
Datasheet: ADSP-BF561SBBZ600 Datasheet (PDF)
The ADSP-BF561SBBZ600 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.