ADSP-BF518BBCZ-4
Extended
* Images are for reference only
ADSP-BF518BBCZ-4
Attributes
Value
Manufacturer
MFR.Part #
ADSP-BF518BBCZ-4
JLCPCB Part #
C659847
Package
BGA-168
Description
-40℃~+85℃ 1.3V 1.8V、2.5V、3.3V 116KB 400MHz External Fixed-point SPORT、UART/USART、Ethernet、I2C、PPI、RSI、SPI BGA-168 Digital Signal Processors (DSP/DSC) ROHS
EasyEDA Libraries
ECCN
3A991A2
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryEmbedded Processors & Controllers/Digital Signal Processors (DSP/DSC)
ManufacturerAnalog Devices
PackageBGA-168
Clock Rate400MHz
Operating Temperature-40℃~+85℃
TypeFixed-point
Non-Volatile MemoryExternal
On-chip RAM116KB
Voltage - Core1.3V
Voltage - I/O1.8V、2.5V、3.3V
communication interfaceSPORT、UART/USART、Ethernet、I2C、PPI、RSI、SPI