
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Embedded Processors & Controllers/Digital Signal Processors (DSP/DSC) | |
| Manufacturer | Analog Devices | |
| Package | BGA-225 | |
| Clock Rate | 110MHz | |
| Operating Temperature | -40℃~+125℃ | |
| Type | 浮点 | |
| Non-Volatile Memory | External | |
| On-chip RAM | 128KB | |
| Voltage - Core | 1.8V | |
| Voltage - I/O | 3.3V | |
| communication interface | 主机接口、串行端口、连接端口 | |
| Features | High-speed peripheral interface、DMA data transfer、Parallel data channel、Circular buffer support |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ADSP-21161NYCAZ110 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Embedded Processors & Controllers/Digital Signal Processors (DSP/DSC) | |
| Manufacturer | Analog Devices | |
| Package | BGA-225 | |
| Clock Rate | 110MHz | |
| Operating Temperature | -40℃~+125℃ | |
| Type | 浮点 | |
| Non-Volatile Memory | External | |
| On-chip RAM | 128KB | |
| Voltage - Core | 1.8V | |
| Voltage - I/O | 3.3V | |
| communication interface | 主机接口、串行端口、连接端口 | |
| Features | High-speed peripheral interface、DMA data transfer、Parallel data channel、Circular buffer support |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ADSP-21161NYCAZ110. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ADSP-21161NYCAZ110 datasheets or manufacturer documentation.
Datasheet: ADSP-21161NYCAZ110 Datasheet (PDF)
The ADSP-21161NYCAZ110 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.