Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Digital Signal Processors (DSP/DSC)
  6. ADSC584WCBCZ3A10
ADSC584WCBCZ3A10
Extended
* Images are for reference only
ADSC584WCBCZ3A10
Attributes
Value
Manufacturer
Analog Devices
MFR.Part #
ADSC584WCBCZ3A10
JLCPCB Part #
C659672
Package
BGA-349
Description
-40℃~+105℃ 1.1V 3.3V 300MHz 640KB DAI、EBI/EMI、SPORT、UART/USART、Ethernet、I2C、MMC/SD/SDIO、USB OTG、CAN、SPI Floating-point ROM (512kB) BGA-349 Digital Signal Processors (DSP/DSC) ROHS
EasyEDA Libraries
ECCN
5A992c
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryEmbedded Processors & Controllers/Digital Signal Processors (DSP/DSC)
ManufacturerAnalog Devices
PackageBGA-349
Operating Temperature-40℃~+105℃
Clock Rate300MHz
TypeFloating-point
Non-Volatile MemoryROM (512kB)
On-chip RAM640KB
Voltage - Core1.1V
Voltage - I/O3.3V
communication interfaceDAI、EBI/EMI、SPORT、UART/USART、Ethernet、I2C、MMC/SD/SDIO、USB OTG、CAN、SPI
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Digital Signal Processors (DSP/DSC)
  6. ADSC584WCBCZ3A10
ADSC584WCBCZ3A10

* Images are for reference only

ADSC584WCBCZ3A10

Extended
Manufacturer

Analog Devices

MFR.Part #
ADSC584WCBCZ3A10
JLCPCB Part #
C659672
Package
BGA-349
Description
-40℃~+105℃ 1.1V 3.3V 300MHz 640KB DAI、EBI/EMI、SPORT、UART/USART、Ethernet、I2C、MMC/SD/SDIO、USB OTG、CAN、SPI Floating-point ROM (512kB) BGA-349 Digital Signal Processors (DSP/DSC) ROHS
EasyEDA Libraries
ECCN
5A992c
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ADSC584WCBCZ3A10

* Images are for reference only

ADSC584WCBCZ3A10
Extended
Manufacturer

Analog Devices

MFR.Part #
ADSC584WCBCZ3A10
JLCPCB Part #
C659672
Package
BGA-349
Description
-40℃~+105℃ 1.1V 3.3V 300MHz 640KB DAI、EBI/EMI、SPORT、UART/USART、Ethernet、I2C、MMC/SD/SDIO、USB OTG、CAN、SPI Floating-point ROM (512kB) BGA-349 Digital Signal Processors (DSP/DSC) ROHS
EasyEDA Libraries
ECCN
5A992c
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ADSC584WCBCZ3A10 Specifications

ADSC584WCBCZ3A10 technical specifications, attributes, and parameters.

AttributesValue
CategoryEmbedded Processors & Controllers/Digital Signal Processors (DSP/DSC)
ManufacturerAnalog Devices
PackageBGA-349
Operating Temperature-40℃~+105℃
Clock Rate300MHz
TypeFloating-point
Non-Volatile MemoryROM (512kB)
On-chip RAM640KB
Voltage - Core1.1V
Voltage - I/O3.3V
communication interfaceDAI、EBI/EMI、SPORT、UART/USART、Ethernet、I2C、MMC/SD/SDIO、USB OTG、CAN、SPI
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ADSC584WCBCZ3A10. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ADSC584WCBCZ3A10 Documents

ADSC584WCBCZ3A10 datasheets or manufacturer documentation.

Datasheet: ADSC584WCBCZ3A10 Datasheet (PDF)

ADSC584WCBCZ3A10 Schematic Symbol & PCB Footprint

The ADSC584WCBCZ3A10 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.