Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Front End Circuits
  6. ADRV9026BBCZ
ADRV9026BBCZ
Extended
* Images are for reference only
ADRV9026BBCZ
Attributes
Value
Manufacturer
Analog Devices
MFR.Part #
ADRV9026BBCZ
JLCPCB Part #
C659659
Package
BGA-289
Description
-40℃~+110℃ 491.52Mbps 650MHz~6GHz 950mV~1.89V SPI、GPIO transceiver BGA-289 RF Front End Circuits ROHS
EasyEDA Libraries
ECCN
5A991B
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 3
X-ray Inspection
Required

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/RF Front End Circuits
ManufacturerAnalog Devices
PackageBGA-289
Frequency Range650MHz~6GHz
Operating Temperature-40℃~+110℃
Typetransceiver
Data Rate491.52Mbps
Voltage - Supply950mV~1.89V
InterfaceSPI、GPIO
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Front End Circuits
  6. ADRV9026BBCZ
ADRV9026BBCZ

* Images are for reference only

ADRV9026BBCZ

Extended
Manufacturer

Analog Devices

MFR.Part #
ADRV9026BBCZ
JLCPCB Part #
C659659
Package
BGA-289
Description
-40℃~+110℃ 491.52Mbps 650MHz~6GHz 950mV~1.89V SPI、GPIO transceiver BGA-289 RF Front End Circuits ROHS
EasyEDA Libraries
ECCN
5A991B
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 3
X-ray Inspection
Required

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ADRV9026BBCZ

* Images are for reference only

ADRV9026BBCZ
Extended
Manufacturer

Analog Devices

MFR.Part #
ADRV9026BBCZ
JLCPCB Part #
C659659
Package
BGA-289
Description
-40℃~+110℃ 491.52Mbps 650MHz~6GHz 950mV~1.89V SPI、GPIO transceiver BGA-289 RF Front End Circuits ROHS
EasyEDA Libraries
ECCN
5A991B
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 3
X-ray Inspection
Required

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ADRV9026BBCZ Specifications

ADRV9026BBCZ technical specifications, attributes, and parameters.

AttributesValue
CategoryRF and Wireless/RF Front End Circuits
ManufacturerAnalog Devices
PackageBGA-289
Frequency Range650MHz~6GHz
Operating Temperature-40℃~+110℃
Typetransceiver
Data Rate491.52Mbps
Voltage - Supply950mV~1.89V
InterfaceSPI、GPIO
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ADRV9026BBCZ. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ADRV9026BBCZ Documents

ADRV9026BBCZ datasheets or manufacturer documentation.

Datasheet: ADRV9026BBCZ Datasheet (PDF)

ADRV9026BBCZ Schematic Symbol & PCB Footprint

The ADRV9026BBCZ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.