
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Modulators and Demodulators | |
| Manufacturer | Analog Devices | |
| Package | LFCSP-40 | |
| Frequency Range | 400MHz~1.25GHz | |
| Output Power | 2.1dBm | |
| Voltage - Supply | 4.75V~5.25V | |
| Features | PLL lock detection function | |
| Noise Floor | -159.4dBm/Hz | |
| Current - Supply | 290mA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ADRF6701ACPZ-R7 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Modulators and Demodulators | |
| Manufacturer | Analog Devices | |
| Package | LFCSP-40 | |
| Frequency Range | 400MHz~1.25GHz | |
| Output Power | 2.1dBm | |
| Voltage - Supply | 4.75V~5.25V | |
| Features | PLL lock detection function | |
| Noise Floor | -159.4dBm/Hz | |
| Current - Supply | 290mA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ADRF6701ACPZ-R7. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ADRF6701ACPZ-R7 datasheets or manufacturer documentation.
Datasheet: ADRF6701ACPZ-R7 Datasheet (PDF)
The ADRF6701ACPZ-R7 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.