
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Mixers | |
| Manufacturer | Analog Devices | |
| Package | LFCSP-48(7x7) | |
| Operating Temperature | -40℃~+105℃ | |
| RF Frequency Range | 690MHz~3.8GHz | |
| Current - Supply | 440mA | |
| IP3 | 29dBm | |
| LO Frequency Range | 690MHz~4.1GHz | |
| Number of Channels | 2 | |
| Voltage - Supply | 3.3V | |
| Gain/Loss | 26.5dB | |
| Features | Image rejection、Gain control、Single-ended/Differential Interface Integration | |
| P1dB | 12dBm | |
| Noise Figure | 12.8dB |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ADRF6658BCPZ-RL7 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Mixers | |
| Manufacturer | Analog Devices | |
| Package | LFCSP-48(7x7) | |
| Operating Temperature | -40℃~+105℃ | |
| RF Frequency Range | 690MHz~3.8GHz | |
| Current - Supply | 440mA | |
| IP3 | 29dBm | |
| LO Frequency Range | 690MHz~4.1GHz | |
| Number of Channels | 2 | |
| Voltage - Supply | 3.3V | |
| Gain/Loss | 26.5dB | |
| Features | Image rejection、Gain control、Single-ended/Differential Interface Integration | |
| P1dB | 12dBm | |
| Noise Figure | 12.8dB |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ADRF6658BCPZ-RL7. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ADRF6658BCPZ-RL7 datasheets or manufacturer documentation.
Datasheet: ADRF6658BCPZ-RL7 Datasheet (PDF)
The ADRF6658BCPZ-RL7 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.