Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Mixers
  6. ADRF6658BCPZ
ADRF6658BCPZ
Extended
* Images are for reference only
ADRF6658BCPZ
Attributes
Value
Manufacturer
Analog Devices
MFR.Part #
ADRF6658BCPZ
JLCPCB Part #
C659640
Package
LFCSP-48(7x7)
Description
-40℃~+105℃ 12.8dB 26.5dB 3.15V~3.45V 440mA LFCSP-48(7x7) RF Mixers ROHS
EasyEDA Libraries
ECCN
5A991G
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/RF Mixers
ManufacturerAnalog Devices
PackageLFCSP-48(7x7)
Operating Temperature-40℃~+105℃
RF Frequency Range690MHz~3.8GHz
Current - Supply440mA
IP329dBm
LO Frequency Range690MHz~4.1GHz
Number of Channels2
Voltage - Supply3.15V~3.45V
Gain/Loss26.5dB
FeaturesImage rejection、Gain control、Single-ended/Differential Interface Integration
P1dB12dBm
Noise Figure12.8dB
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Mixers
  6. ADRF6658BCPZ
ADRF6658BCPZ

* Images are for reference only

ADRF6658BCPZ

Extended
Manufacturer

Analog Devices

MFR.Part #
ADRF6658BCPZ
JLCPCB Part #
C659640
Package
LFCSP-48(7x7)
Description
-40℃~+105℃ 12.8dB 26.5dB 3.15V~3.45V 440mA LFCSP-48(7x7) RF Mixers ROHS
EasyEDA Libraries
ECCN
5A991G
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ADRF6658BCPZ

* Images are for reference only

ADRF6658BCPZ
Extended
Manufacturer

Analog Devices

MFR.Part #
ADRF6658BCPZ
JLCPCB Part #
C659640
Package
LFCSP-48(7x7)
Description
-40℃~+105℃ 12.8dB 26.5dB 3.15V~3.45V 440mA LFCSP-48(7x7) RF Mixers ROHS
EasyEDA Libraries
ECCN
5A991G
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ADRF6658BCPZ Specifications

ADRF6658BCPZ technical specifications, attributes, and parameters.

AttributesValue
CategoryRF and Wireless/RF Mixers
ManufacturerAnalog Devices
PackageLFCSP-48(7x7)
Operating Temperature-40℃~+105℃
RF Frequency Range690MHz~3.8GHz
Current - Supply440mA
IP329dBm
LO Frequency Range690MHz~4.1GHz
Number of Channels2
Voltage - Supply3.15V~3.45V
Gain/Loss26.5dB
FeaturesImage rejection、Gain control、Single-ended/Differential Interface Integration
P1dB12dBm
Noise Figure12.8dB
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ADRF6658BCPZ. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ADRF6658BCPZ Documents

ADRF6658BCPZ datasheets or manufacturer documentation.

Datasheet: ADRF6658BCPZ Datasheet (PDF)

ADRF6658BCPZ Schematic Symbol & PCB Footprint

The ADRF6658BCPZ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.