


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Attenuators | |
| Manufacturer | Analog Devices | |
| Package | LGA-16(2.5x2.5) | |
| Insertion Loss | 1.3dB、1.7dB、2.2dB、2.8dB、3.5dB | |
| Frequency Range | 100MHz~40GHz | |
| Operating Temperature | -40℃~+105℃ | |
| Attenuation Value | 30dB | |
| Step Size | 2dB | |
| Features | Electrostatic protection、Digitally programmable attenuation、Digital control interface、Parallel control interface | |
| Impedance | 50Ω |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ADRF5731BCCZN-R7 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Attenuators | |
| Manufacturer | Analog Devices | |
| Package | LGA-16(2.5x2.5) | |
| Insertion Loss | 1.3dB、1.7dB、2.2dB、2.8dB、3.5dB | |
| Frequency Range | 100MHz~40GHz | |
| Operating Temperature | -40℃~+105℃ | |
| Attenuation Value | 30dB | |
| Step Size | 2dB | |
| Features | Electrostatic protection、Digitally programmable attenuation、Digital control interface、Parallel control interface | |
| Impedance | 50Ω |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ADRF5731BCCZN-R7. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ADRF5731BCCZN-R7 datasheets or manufacturer documentation.
Datasheet: ADRF5731BCCZN-R7 Datasheet (PDF)
The ADRF5731BCCZN-R7 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.