Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Reference
  6. ADR4525CRZ
ADR4525CRZ
Extended
* Images are for reference only
ADR4525CRZ
Attributes
Value
Manufacturer
Analog Devices
MFR.Part #
ADR4525CRZ
JLCPCB Part #
C659580
Package
SOP-8
Description
0℃~+70℃@(Ta) 1.25uVp-p 10mA 1ppm/℃ 2.5V 3V~15V 950uA Fixed Series ±0.02% SOP-8 Voltage Reference ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Voltage Reference
ManufacturerAnalog Devices
PackageSOP-8
Operating Temperature0℃~+70℃
Noise - 1/10Hz to 10Hz1.25uVp-p
Voltage - Supply3V~15V
Output TypeFixed
Output Current10mA
Tolerance±0.02%
Quiescent Current950uA
Temperature Coefficient1ppm/℃
Output Voltage2.5V
Reference TypeSeries
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Reference
  6. ADR4525CRZ
ADR4525CRZ

* Images are for reference only

ADR4525CRZ

Extended
Manufacturer

Analog Devices

MFR.Part #
ADR4525CRZ
JLCPCB Part #
C659580
Package
SOP-8
Description
0℃~+70℃@(Ta) 1.25uVp-p 10mA 1ppm/℃ 2.5V 3V~15V 950uA Fixed Series ±0.02% SOP-8 Voltage Reference ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ADR4525CRZ

* Images are for reference only

ADR4525CRZ
Extended
Manufacturer

Analog Devices

MFR.Part #
ADR4525CRZ
JLCPCB Part #
C659580
Package
SOP-8
Description
0℃~+70℃@(Ta) 1.25uVp-p 10mA 1ppm/℃ 2.5V 3V~15V 950uA Fixed Series ±0.02% SOP-8 Voltage Reference ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ADR4525CRZ Specifications

ADR4525CRZ technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Voltage Reference
ManufacturerAnalog Devices
PackageSOP-8
Operating Temperature0℃~+70℃
Noise - 1/10Hz to 10Hz1.25uVp-p
Voltage - Supply3V~15V
Output TypeFixed
Output Current10mA
Tolerance±0.02%
Quiescent Current950uA
Temperature Coefficient1ppm/℃
Output Voltage2.5V
Reference TypeSeries
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ADR4525CRZ. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ADR4525CRZ Documents

ADR4525CRZ datasheets or manufacturer documentation.

Datasheet: ADR4525CRZ Datasheet (PDF)

ADR4525CRZ Schematic Symbol & PCB Footprint

The ADR4525CRZ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.