Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Reference
  6. ADR431ARZ
ADR431ARZ
Extended
* Images are for reference only
ADR431ARZ
Attributes
Value
Manufacturer
Analog Devices
MFR.Part #
ADR431ARZ
JLCPCB Part #
C659546
Package
SOIC-8
Description
-40℃~+125℃@(Ta) 10ppm/℃ 2.5V 3.5uVp-p 30mA 4.5V~18V 800uA Fixed Series ±0.12% SOIC-8 Voltage Reference ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Voltage Reference
ManufacturerAnalog Devices
PackageSOIC-8
Operating Temperature-40℃~+125℃
Voltage - Supply4.5V~18V
Output TypeFixed
Output Current30mA
Tolerance±0.12%
Quiescent Current800uA
FeaturesTemperature compensation control
Temperature Coefficient10ppm/℃
Output Voltage2.5V
Reference TypeSeries
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Reference
  6. ADR431ARZ
ADR431ARZ

* Images are for reference only

ADR431ARZ

Extended
Manufacturer

Analog Devices

MFR.Part #
ADR431ARZ
JLCPCB Part #
C659546
Package
SOIC-8
Description
-40℃~+125℃@(Ta) 10ppm/℃ 2.5V 3.5uVp-p 30mA 4.5V~18V 800uA Fixed Series ±0.12% SOIC-8 Voltage Reference ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ADR431ARZ

* Images are for reference only

ADR431ARZ
Extended
Manufacturer

Analog Devices

MFR.Part #
ADR431ARZ
JLCPCB Part #
C659546
Package
SOIC-8
Description
-40℃~+125℃@(Ta) 10ppm/℃ 2.5V 3.5uVp-p 30mA 4.5V~18V 800uA Fixed Series ±0.12% SOIC-8 Voltage Reference ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ADR431ARZ Specifications

ADR431ARZ technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Voltage Reference
ManufacturerAnalog Devices
PackageSOIC-8
Operating Temperature-40℃~+125℃
Voltage - Supply4.5V~18V
Output TypeFixed
Output Current30mA
Tolerance±0.12%
Quiescent Current800uA
FeaturesTemperature compensation control
Temperature Coefficient10ppm/℃
Output Voltage2.5V
Reference TypeSeries
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ADR431ARZ. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ADR431ARZ Documents

ADR431ARZ datasheets or manufacturer documentation.

Datasheet: ADR431ARZ Datasheet (PDF)

ADR431ARZ Schematic Symbol & PCB Footprint

The ADR431ARZ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.