Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Reference
  6. ADR292GRUZ
ADR292GRUZ - 1
ADR292GRUZ - 2
ADR292GRUZ - 3
Extended1/3
* Images are for reference only
ADR292GRUZ
Attributes
Value
Manufacturer
Analog Devices
MFR.Part #
ADR292GRUZ
JLCPCB Part #
C659494
Package
TSSOP-8
Description
-40℃~+125℃@(Ta) 18uA 25ppm/℃ 4.096V 5V~15V 5mA Fixed Series TSSOP-8 Voltage Reference ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Voltage Reference
ManufacturerAnalog Devices
PackageTSSOP-8
Operating Temperature-40℃~+125℃@(Ta)
Voltage - Supply5V~15V
Output TypeFixed
Output Current5mA
Quiescent Current18uA
Temperature Coefficient25ppm/℃
Output Voltage4.096V
Reference TypeSeries
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Reference
  6. ADR292GRUZ
ADR292GRUZ

* Images are for reference only

ADR292GRUZ

Extended
Manufacturer

Analog Devices

MFR.Part #
ADR292GRUZ
JLCPCB Part #
C659494
Package
TSSOP-8
Description
-40℃~+125℃@(Ta) 18uA 25ppm/℃ 4.096V 5V~15V 5mA Fixed Series TSSOP-8 Voltage Reference ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ADR292GRUZ

* Images are for reference only

ADR292GRUZ
Extended
Manufacturer

Analog Devices

MFR.Part #
ADR292GRUZ
JLCPCB Part #
C659494
Package
TSSOP-8
Description
-40℃~+125℃@(Ta) 18uA 25ppm/℃ 4.096V 5V~15V 5mA Fixed Series TSSOP-8 Voltage Reference ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ADR292GRUZ Specifications

ADR292GRUZ technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Voltage Reference
ManufacturerAnalog Devices
PackageTSSOP-8
Operating Temperature-40℃~+125℃@(Ta)
Voltage - Supply5V~15V
Output TypeFixed
Output Current5mA
Quiescent Current18uA
Temperature Coefficient25ppm/℃
Output Voltage4.096V
Reference TypeSeries
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ADR292GRUZ. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ADR292GRUZ Documents

ADR292GRUZ datasheets or manufacturer documentation.

Datasheet: ADR292GRUZ Datasheet (PDF)

ADR292GRUZ Schematic Symbol & PCB Footprint

The ADR292GRUZ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.