Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Reference
  6. ADR291GRUZ
ADR291GRUZ - 1
ADR291GRUZ - 2
ADR291GRUZ - 3
Extended1/3
* Images are for reference only
ADR291GRUZ
Attributes
Value
Manufacturer
Analog Devices
MFR.Part #
ADR291GRUZ
JLCPCB Part #
C659486
Package
TSSOP-8
Description
-40℃~+125℃@(Ta) 15uA 2.5V 25ppm/℃ 3V~15V 5mA Fixed Series ±0.24% TSSOP-8 Voltage Reference ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Voltage Reference
ManufacturerAnalog Devices
PackageTSSOP-8
Operating Temperature-40℃~+125℃@(Ta)
Voltage - Supply3V~15V
Output TypeFixed
Output Current5mA
Tolerance±0.24%
Quiescent Current15uA
Temperature Coefficient25ppm/℃
Output Voltage2.5V
Reference TypeSeries
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Reference
  6. ADR291GRUZ
ADR291GRUZ

* Images are for reference only

ADR291GRUZ

Extended
Manufacturer

Analog Devices

MFR.Part #
ADR291GRUZ
JLCPCB Part #
C659486
Package
TSSOP-8
Description
-40℃~+125℃@(Ta) 15uA 2.5V 25ppm/℃ 3V~15V 5mA Fixed Series ±0.24% TSSOP-8 Voltage Reference ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ADR291GRUZ

* Images are for reference only

ADR291GRUZ
Extended
Manufacturer

Analog Devices

MFR.Part #
ADR291GRUZ
JLCPCB Part #
C659486
Package
TSSOP-8
Description
-40℃~+125℃@(Ta) 15uA 2.5V 25ppm/℃ 3V~15V 5mA Fixed Series ±0.24% TSSOP-8 Voltage Reference ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ADR291GRUZ Specifications

ADR291GRUZ technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Voltage Reference
ManufacturerAnalog Devices
PackageTSSOP-8
Operating Temperature-40℃~+125℃@(Ta)
Voltage - Supply3V~15V
Output TypeFixed
Output Current5mA
Tolerance±0.24%
Quiescent Current15uA
Temperature Coefficient25ppm/℃
Output Voltage2.5V
Reference TypeSeries
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ADR291GRUZ. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ADR291GRUZ Documents

ADR291GRUZ datasheets or manufacturer documentation.

Datasheet: ADR291GRUZ Datasheet (PDF)

ADR291GRUZ Schematic Symbol & PCB Footprint

The ADR291GRUZ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.