Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Analog Front End (AFE)
  6. ADPD4001BCBZR7
ADPD4001BCBZR7
Extended
* Images are for reference only
ADPD4001BCBZR7
Attributes
Value
Manufacturer
Analog Devices
MFR.Part #
ADPD4001BCBZR7
JLCPCB Part #
C659458
Package
WLCSP-33(2.1x3.1)
Description
-40℃~+85℃ 0.25uA 1.7V~3.6V、1.7V~1.9V 2 90dB I2C Programmable gain、Multiplexers、Simultaneous sampling control WLCSP-33(2.1x3.1) Analog Front End (AFE) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryData Acquisition/Analog Front End (AFE)
ManufacturerAnalog Devices
PackageWLCSP-33(2.1x3.1)
Operating Temperature-40℃~+85℃
S/N Ratio90dB
Voltage - Supply1.7V~3.6V、1.7V~1.9V
Quiescent Current (Iq)0.25uA
FeaturesProgrammable gain、Multiplexers、Simultaneous sampling control
Number of channels2
InterfaceI2C
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Analog Front End (AFE)
  6. ADPD4001BCBZR7
ADPD4001BCBZR7

* Images are for reference only

ADPD4001BCBZR7

Extended
Manufacturer

Analog Devices

MFR.Part #
ADPD4001BCBZR7
JLCPCB Part #
C659458
Package
WLCSP-33(2.1x3.1)
Description
-40℃~+85℃ 0.25uA 1.7V~3.6V、1.7V~1.9V 2 90dB I2C Programmable gain、Multiplexers、Simultaneous sampling control WLCSP-33(2.1x3.1) Analog Front End (AFE) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ADPD4001BCBZR7

* Images are for reference only

ADPD4001BCBZR7
Extended
Manufacturer

Analog Devices

MFR.Part #
ADPD4001BCBZR7
JLCPCB Part #
C659458
Package
WLCSP-33(2.1x3.1)
Description
-40℃~+85℃ 0.25uA 1.7V~3.6V、1.7V~1.9V 2 90dB I2C Programmable gain、Multiplexers、Simultaneous sampling control WLCSP-33(2.1x3.1) Analog Front End (AFE) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ADPD4001BCBZR7 Specifications

ADPD4001BCBZR7 technical specifications, attributes, and parameters.

AttributesValue
CategoryData Acquisition/Analog Front End (AFE)
ManufacturerAnalog Devices
PackageWLCSP-33(2.1x3.1)
Operating Temperature-40℃~+85℃
S/N Ratio90dB
Voltage - Supply1.7V~3.6V、1.7V~1.9V
Quiescent Current (Iq)0.25uA
FeaturesProgrammable gain、Multiplexers、Simultaneous sampling control
Number of channels2
InterfaceI2C
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ADPD4001BCBZR7. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ADPD4001BCBZR7 Documents

ADPD4001BCBZR7 datasheets or manufacturer documentation.

Datasheet: ADPD4001BCBZR7 Datasheet (PDF)

ADPD4001BCBZR7 Schematic Symbol & PCB Footprint

The ADPD4001BCBZR7 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.