
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/Photodiodes | |
| Manufacturer | Analog Devices | |
| Package | LFCSP-8-EP(2x3) | |
| Operating Temperature | -40℃~+105℃ | |
| Spectral Range | 800nm~1080nm | |
| Voltage - DC Reverse(Vr) | 8V | |
| Viewing Angle | 60° | |
| Pd - Power Dissipation | 8mW | |
| Channels | 4 | |
| Dark Current | 1.74pA | |
| Peak Wavelength | 850nm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ADPD2140WBCPZN-RL technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/Photodiodes | |
| Manufacturer | Analog Devices | |
| Package | LFCSP-8-EP(2x3) | |
| Operating Temperature | -40℃~+105℃ | |
| Spectral Range | 800nm~1080nm | |
| Voltage - DC Reverse(Vr) | 8V | |
| Viewing Angle | 60° | |
| Pd - Power Dissipation | 8mW | |
| Channels | 4 | |
| Dark Current | 1.74pA | |
| Peak Wavelength | 850nm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ADPD2140WBCPZN-RL. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ADPD2140WBCPZN-RL datasheets or manufacturer documentation.
Datasheet: ADPD2140WBCPZN-RL Datasheet (PDF)
The ADPD2140WBCPZN-RL schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.