
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Power Management - Specialized | |
| Manufacturer | Analog Devices | |
| Package | WLCSP-32(3.3x3.4) | |
| Operating Temperature | -40℃~+125℃ | |
| Output Current | 150mA | |
| Output Voltage | 1V~4.2V | |
| Interface | I2C |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ADP5350ACBZ-1-R7 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Power Management - Specialized | |
| Manufacturer | Analog Devices | |
| Package | WLCSP-32(3.3x3.4) | |
| Operating Temperature | -40℃~+125℃ | |
| Output Current | 150mA | |
| Output Voltage | 1V~4.2V | |
| Interface | I2C |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ADP5350ACBZ-1-R7. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ADP5350ACBZ-1-R7 datasheets or manufacturer documentation.
Datasheet: ADP5350ACBZ-1-R7 Datasheet (PDF)
The ADP5350ACBZ-1-R7 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.