Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. ADP5070ACPZ
ADP5070ACPZ
Extended
* Images are for reference only
ADP5070ACPZ
Attributes
Value
Manufacturer
Analog Devices
MFR.Part #
ADP5070ACPZ
JLCPCB Part #
C659267
Package
LFCSP-20(4x4)
Description
-40℃~+125℃@(TJ) 1.2MHz、2.4MHz 2 2.85V~15V 600mA、1A Adjustable Boost、SEPIC Built-in No LFCSP-20(4x4) DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerAnalog Devices
PackageLFCSP-20(4x4)
Operating Temperature-40℃~+125℃@(TJ)
FunctionBoost、Buck-Boost
Synchronous RectifierNo
Frequency - Switching1.2MHz、2.4MHz
Output TypeAdjustable
Voltage - Supply2.85V~15V
Output Current600mA、1A
Quiescent Current3.5mA
FeaturesOvercurrent Protection、Light load efficient mode、Load disconnect、Adjustable soft-start、Frequency synchronization、Hiccup current limiting、External compensation
Switch tube (built-in/external)Built-in
TopologyBoost、SEPIC
Number of Outputs2
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. ADP5070ACPZ
ADP5070ACPZ

* Images are for reference only

ADP5070ACPZ

Extended
Manufacturer

Analog Devices

MFR.Part #
ADP5070ACPZ
JLCPCB Part #
C659267
Package
LFCSP-20(4x4)
Description
-40℃~+125℃@(TJ) 1.2MHz、2.4MHz 2 2.85V~15V 600mA、1A Adjustable Boost、SEPIC Built-in No LFCSP-20(4x4) DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ADP5070ACPZ

* Images are for reference only

ADP5070ACPZ
Extended
Manufacturer

Analog Devices

MFR.Part #
ADP5070ACPZ
JLCPCB Part #
C659267
Package
LFCSP-20(4x4)
Description
-40℃~+125℃@(TJ) 1.2MHz、2.4MHz 2 2.85V~15V 600mA、1A Adjustable Boost、SEPIC Built-in No LFCSP-20(4x4) DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ADP5070ACPZ Specifications

ADP5070ACPZ technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerAnalog Devices
PackageLFCSP-20(4x4)
Operating Temperature-40℃~+125℃@(TJ)
FunctionBoost、Buck-Boost
Synchronous RectifierNo
Frequency - Switching1.2MHz、2.4MHz
Output TypeAdjustable
Voltage - Supply2.85V~15V
Output Current600mA、1A
Quiescent Current3.5mA
FeaturesOvercurrent Protection、Light load efficient mode、Load disconnect、Adjustable soft-start、Frequency synchronization、Hiccup current limiting、External compensation
Switch tube (built-in/external)Built-in
TopologyBoost、SEPIC
Number of Outputs2
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ADP5070ACPZ. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ADP5070ACPZ Documents

ADP5070ACPZ datasheets or manufacturer documentation.

Datasheet: ADP5070ACPZ Datasheet (PDF)

ADP5070ACPZ Schematic Symbol & PCB Footprint

The ADP5070ACPZ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.