Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. ADP3634ARDZ
ADP3634ARDZ - 1
ADP3634ARDZ - 2
ADP3634ARDZ - 3
Extended1/3
* Images are for reference only
ADP3634ARDZ
Attributes
Value
Manufacturer
Analog Devices
MFR.Part #
ADP3634ARDZ
JLCPCB Part #
C659209
Package
SOIC-8-EP
Description
-40℃~+85℃ 1.2mA 10ns 10ns 14ns 2 22ns 4A 4A 9.5V~18V IGBT、MOSFET Low Side Under Voltage Protection、Overtemperature protection (OTP) SOIC-8-EP Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
ManufacturerAnalog Devices
PackageSOIC-8-EP
Operating Temperature-40℃~+85℃
Propagation Delay tpHL22ns
Driven ConfigurationLow Side
Current - Output High(IOH)4A
Number of Drivers2
Load TypeIGBT、MOSFET
Quiescent Current(Iq)1.2mA
Fall Time10ns
Rise Time10ns
Voltage - Supply9.5V~18V
FeaturesUnder Voltage Protection、Overtemperature protection (OTP)
Propagation Delay tpLH14ns
Current - Output Low(IOL)4A
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. ADP3634ARDZ
ADP3634ARDZ

* Images are for reference only

ADP3634ARDZ

Extended
Manufacturer

Analog Devices

MFR.Part #
ADP3634ARDZ
JLCPCB Part #
C659209
Package
SOIC-8-EP
Description
-40℃~+85℃ 1.2mA 10ns 10ns 14ns 2 22ns 4A 4A 9.5V~18V IGBT、MOSFET Low Side Under Voltage Protection、Overtemperature protection (OTP) SOIC-8-EP Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ADP3634ARDZ

* Images are for reference only

ADP3634ARDZ
Extended
Manufacturer

Analog Devices

MFR.Part #
ADP3634ARDZ
JLCPCB Part #
C659209
Package
SOIC-8-EP
Description
-40℃~+85℃ 1.2mA 10ns 10ns 14ns 2 22ns 4A 4A 9.5V~18V IGBT、MOSFET Low Side Under Voltage Protection、Overtemperature protection (OTP) SOIC-8-EP Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ADP3634ARDZ Specifications

ADP3634ARDZ technical specifications, attributes, and parameters.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
ManufacturerAnalog Devices
PackageSOIC-8-EP
Operating Temperature-40℃~+85℃
Propagation Delay tpHL22ns
Driven ConfigurationLow Side
Current - Output High(IOH)4A
Number of Drivers2
Load TypeIGBT、MOSFET
Quiescent Current(Iq)1.2mA
Fall Time10ns
Rise Time10ns
Voltage - Supply9.5V~18V
FeaturesUnder Voltage Protection、Overtemperature protection (OTP)
Propagation Delay tpLH14ns
Current - Output Low(IOL)4A
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ADP3634ARDZ. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ADP3634ARDZ Documents

ADP3634ARDZ datasheets or manufacturer documentation.

Datasheet: ADP3634ARDZ Datasheet (PDF)

ADP3634ARDZ Schematic Symbol & PCB Footprint

The ADP3634ARDZ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.