Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. ADP2140ACPZ1812R7
ADP2140ACPZ1812R7
Extended
* Images are for reference only
ADP2140ACPZ1812R7
Attributes
Value
Manufacturer
Analog Devices
MFR.Part #
ADP2140ACPZ1812R7
JLCPCB Part #
C659091
Package
LFCSP-10(3x3)
Description
-40℃~+125℃ 1.65V~5.5V 2 3MHz Buck Buck Built-in LFCSP-10(3x3) DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerAnalog Devices
PackageLFCSP-10(3x3)
Operating Temperature-40℃~+125℃
FunctionStep-down type
Frequency - Switching3MHz
Voltage - Supply1.65V~5.5V
Output TypeAdjustable
Output Current600mA
Quiescent Current20uA
FeaturesOvercurrent Protection、Light load efficient mode、Load disconnect、Operating status indication
Switch tube (built-in/external)Built-in
TopologyBuck
Output Voltage1V~3.3V
Number of Outputs2
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. ADP2140ACPZ1812R7
ADP2140ACPZ1812R7

* Images are for reference only

ADP2140ACPZ1812R7

Extended
Manufacturer

Analog Devices

MFR.Part #
ADP2140ACPZ1812R7
JLCPCB Part #
C659091
Package
LFCSP-10(3x3)
Description
-40℃~+125℃ 1.65V~5.5V 2 3MHz Buck Buck Built-in LFCSP-10(3x3) DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ADP2140ACPZ1812R7

* Images are for reference only

ADP2140ACPZ1812R7
Extended
Manufacturer

Analog Devices

MFR.Part #
ADP2140ACPZ1812R7
JLCPCB Part #
C659091
Package
LFCSP-10(3x3)
Description
-40℃~+125℃ 1.65V~5.5V 2 3MHz Buck Buck Built-in LFCSP-10(3x3) DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ADP2140ACPZ1812R7 Specifications

ADP2140ACPZ1812R7 technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerAnalog Devices
PackageLFCSP-10(3x3)
Operating Temperature-40℃~+125℃
FunctionStep-down type
Frequency - Switching3MHz
Voltage - Supply1.65V~5.5V
Output TypeAdjustable
Output Current600mA
Quiescent Current20uA
FeaturesOvercurrent Protection、Light load efficient mode、Load disconnect、Operating status indication
Switch tube (built-in/external)Built-in
TopologyBuck
Output Voltage1V~3.3V
Number of Outputs2
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ADP2140ACPZ1812R7. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ADP2140ACPZ1812R7 Documents

ADP2140ACPZ1812R7 datasheets or manufacturer documentation.

Datasheet: ADP2140ACPZ1812R7 Datasheet (PDF)

ADP2140ACPZ1812R7 Schematic Symbol & PCB Footprint

The ADP2140ACPZ1812R7 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.