
- Manufacturer
- MFR.Part #
- ADP2140ACPZ1218R7
- JLCPCB Part #
- C659086
- Package
- LFCSP-10(3x3)
- Description
- -40℃~+125℃ 1.65V~5.5V 2 3MHz 600mA Buck Buck Built-in LFCSP-10(3x3) DC-DC Converters ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/DC-DC Converters | |
| Manufacturer | Analog Devices | |
| Package | LFCSP-10(3x3) | |
| Operating Temperature | -40℃~+125℃ | |
| Function | Step-down type | |
| Frequency - Switching | 3MHz | |
| Voltage - Supply | 1.65V~5.5V | |
| Output Type | Adjustable | |
| Output Current | 600mA | |
| Quiescent Current | 20uA | |
| Features | Overcurrent Protection、Light load efficient mode、Operating status indication | |
| Switch tube (built-in/external) | Built-in | |
| Topology | Buck | |
| Output Voltage | 1V~3.3V | |
| Number of Outputs | 2 |

* Images are for reference only
ADP2140ACPZ1218R7
Extended- Manufacturer
- MFR.Part #
- ADP2140ACPZ1218R7
- JLCPCB Part #
- C659086
- Package
- LFCSP-10(3x3)
- Description
- -40℃~+125℃ 1.65V~5.5V 2 3MHz 600mA Buck Buck Built-in LFCSP-10(3x3) DC-DC Converters ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- ADP2140ACPZ1218R7
- JLCPCB Part #
- C659086
- Package
- LFCSP-10(3x3)
- Description
- -40℃~+125℃ 1.65V~5.5V 2 3MHz 600mA Buck Buck Built-in LFCSP-10(3x3) DC-DC Converters ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ADP2140ACPZ1218R7 Specifications
ADP2140ACPZ1218R7 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/DC-DC Converters | |
| Manufacturer | Analog Devices | |
| Package | LFCSP-10(3x3) | |
| Operating Temperature | -40℃~+125℃ | |
| Function | Step-down type | |
| Frequency - Switching | 3MHz | |
| Voltage - Supply | 1.65V~5.5V | |
| Output Type | Adjustable | |
| Output Current | 600mA | |
| Quiescent Current | 20uA | |
| Features | Overcurrent Protection、Light load efficient mode、Operating status indication | |
| Switch tube (built-in/external) | Built-in | |
| Topology | Buck | |
| Output Voltage | 1V~3.3V | |
| Number of Outputs | 2 |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ADP2140ACPZ1218R7. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ADP2140ACPZ1218R7 Documents
ADP2140ACPZ1218R7 datasheets or manufacturer documentation.
Datasheet: ADP2140ACPZ1218R7 Datasheet (PDF)
ADP2140ACPZ1218R7 Schematic Symbol & PCB Footprint
The ADP2140ACPZ1218R7 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.