ADP1874ARQZ-1.0-R7
Extended
* Images are for reference only
ADP1874ARQZ-1.0-R7
Attributes
Value
Manufacturer
MFR.Part #
ADP1874ARQZ-1.0-R7
JLCPCB Part #
C659002
Package
QSOP-16-150mil
Description
-40℃~+125℃@(TJ) 1 1MHz 3.25V~20V Buck Buck External Yes QSOP-16-150mil DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerAnalog Devices
PackageQSOP-16-150mil
Operating Temperature-40℃~+125℃@(TJ)
FunctionStep-down type
Synchronous RectifierYes
Frequency - Switching1MHz
Voltage - Supply3.25V~20V
Output TypeAdjustable
Output Current12A
Quiescent Current1.1mA
FeaturesOvercurrent Protection、Adjustable soft-start、Operating status indication、Adjustable current limiting、Hiccup current limiting、Built-in current sense resistor、Output voltage tracking、External compensation、Built-in LDO regulator
Switch tube (built-in/external)External
TopologyBuck
Output Voltage600mV~13V
Number of Outputs1