
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/DC-DC Converters | |
| Manufacturer | Analog Devices | |
| Package | LFCSP-40(6x6) | |
| Operating Temperature | -40℃~+125℃ | |
| Frequency - Switching | 50kHz~625kHz | |
| Voltage - Supply | 3V~3.6V | |
| Features | Overcurrent Protection、Frequency synchronization、Output voltage tracking、External compensation、Output voltage differential sensing | |
| Switch tube (built-in/external) | External | |
| Number of Outputs | 2 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ADP1053ACPZ-R7 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/DC-DC Converters | |
| Manufacturer | Analog Devices | |
| Package | LFCSP-40(6x6) | |
| Operating Temperature | -40℃~+125℃ | |
| Frequency - Switching | 50kHz~625kHz | |
| Voltage - Supply | 3V~3.6V | |
| Features | Overcurrent Protection、Frequency synchronization、Output voltage tracking、External compensation、Output voltage differential sensing | |
| Switch tube (built-in/external) | External | |
| Number of Outputs | 2 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ADP1053ACPZ-R7. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ADP1053ACPZ-R7 datasheets or manufacturer documentation.
Datasheet: ADP1053ACPZ-R7 Datasheet (PDF)
The ADP1053ACPZ-R7 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.