
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/PFC Controllers | |
| Manufacturer | Analog Devices | |
| Package | QSOP-24-150mil | |
| Operating Temperature | -40℃~+125℃ | |
| Type | PFCController | |
| Frequency - Switching | 30kHz、400kHz | |
| Voltage - Supply | 3.05V~3.6V | |
| Quiescent Current | 100uA | |
| Features | Soft-start、Overvoltage Protection、Under-voltage lockout、Cycle-by-cycle overcurrent protection、Power Good status indication、Over temperature protection | |
| Current - Supply | 17mA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ADP1048ARQZ-R7 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/PFC Controllers | |
| Manufacturer | Analog Devices | |
| Package | QSOP-24-150mil | |
| Operating Temperature | -40℃~+125℃ | |
| Type | PFCController | |
| Frequency - Switching | 30kHz、400kHz | |
| Voltage - Supply | 3.05V~3.6V | |
| Quiescent Current | 100uA | |
| Features | Soft-start、Overvoltage Protection、Under-voltage lockout、Cycle-by-cycle overcurrent protection、Power Good status indication、Over temperature protection | |
| Current - Supply | 17mA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ADP1048ARQZ-R7. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ADP1048ARQZ-R7 datasheets or manufacturer documentation.
Datasheet: ADP1048ARQZ-R7 Datasheet (PDF)
The ADP1048ARQZ-R7 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.