Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Analog to Digital Converters (ADC)
  6. M62303FP
M62303FP
Extended
* Images are for reference only
M62303FP
Attributes
Value
Manufacturer
RENESAS
MFR.Part #
M62303FP
JLCPCB Part #
C6586193
Package
-
Description
-20℃~+75℃ 1.8mA 14 8 External Multiplexers、Power-on reset、Bipolar input、Synchronous triggering、Bipolar power supply - Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryData Acquisition/Analog to Digital Converters (ADC)
ManufacturerRENESAS
Package-
Operating Temperature-20℃~+75℃
Quiescent Current (Iq)1.8mA
FeaturesMultiplexers、Power-on reset、Bipolar input、Synchronous triggering、Bipolar power supply
number of channels8
Voltage ReferenceExternal
Resolution (Bits)14
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Analog to Digital Converters (ADC)
  6. M62303FP
M62303FP

* Images are for reference only

M62303FP

Extended
Manufacturer

RENESAS

MFR.Part #
M62303FP
JLCPCB Part #
C6586193
Package
-
Description
-20℃~+75℃ 1.8mA 14 8 External Multiplexers、Power-on reset、Bipolar input、Synchronous triggering、Bipolar power supply - Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

M62303FP

* Images are for reference only

M62303FP
Extended
Manufacturer

RENESAS

MFR.Part #
M62303FP
JLCPCB Part #
C6586193
Package
-
Description
-20℃~+75℃ 1.8mA 14 8 External Multiplexers、Power-on reset、Bipolar input、Synchronous triggering、Bipolar power supply - Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

M62303FP Specifications

M62303FP technical specifications, attributes, and parameters.

AttributesValue
CategoryData Acquisition/Analog to Digital Converters (ADC)
ManufacturerRENESAS
Package-
Operating Temperature-20℃~+75℃
Quiescent Current (Iq)1.8mA
FeaturesMultiplexers、Power-on reset、Bipolar input、Synchronous triggering、Bipolar power supply
number of channels8
Voltage ReferenceExternal
Resolution (Bits)14
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the M62303FP. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

M62303FP Documents

M62303FP datasheets or manufacturer documentation.

Datasheet: M62303FP Datasheet (PDF)

M62303FP Schematic Symbol & PCB Footprint

The M62303FP schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.