Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Signal Isolation Devices
  5. Isolated LVDS Buffers
  6. ADN4656BRSZ
ADN4656BRSZ
Extended
* Images are for reference only
ADN4656BRSZ
Attributes
Value
Manufacturer
Analog Devices
MFR.Part #
ADN4656BRSZ
JLCPCB Part #
C658617
Package
SSOP-20-208mil
Description
-40℃~+125℃ 25kV/us 3750 Low-jitter buffer、Fail-safe、Integrated isolated power supply SSOP-20-208mil Isolated LVDS Buffers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategorySignal Isolation Devices/Isolated LVDS Buffers
ManufacturerAnalog Devices
PackageSSOP-20-208mil
Number of Forward Channels Groups1
Operating Temperature-40℃~+125℃
Data Rate(Max)1.1Gbps
Number of Channels2
Number of Reverse Channels Groups1
Voltage - Supply2.5V、3.3V
Isolation Voltage(Vrms)3750
FeaturesLow-jitter buffer、Fail-safe、Integrated isolated power supply
CMTI(kV/us)50kV/us
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Signal Isolation Devices
  5. Isolated LVDS Buffers
  6. ADN4656BRSZ
ADN4656BRSZ

* Images are for reference only

ADN4656BRSZ

Extended
Manufacturer

Analog Devices

MFR.Part #
ADN4656BRSZ
JLCPCB Part #
C658617
Package
SSOP-20-208mil
Description
-40℃~+125℃ 25kV/us 3750 Low-jitter buffer、Fail-safe、Integrated isolated power supply SSOP-20-208mil Isolated LVDS Buffers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ADN4656BRSZ

* Images are for reference only

ADN4656BRSZ
Extended
Manufacturer

Analog Devices

MFR.Part #
ADN4656BRSZ
JLCPCB Part #
C658617
Package
SSOP-20-208mil
Description
-40℃~+125℃ 25kV/us 3750 Low-jitter buffer、Fail-safe、Integrated isolated power supply SSOP-20-208mil Isolated LVDS Buffers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ADN4656BRSZ Specifications

ADN4656BRSZ technical specifications, attributes, and parameters.

AttributesValue
CategorySignal Isolation Devices/Isolated LVDS Buffers
ManufacturerAnalog Devices
PackageSSOP-20-208mil
Number of Forward Channels Groups1
Operating Temperature-40℃~+125℃
Data Rate(Max)1.1Gbps
Number of Channels2
Number of Reverse Channels Groups1
Voltage - Supply2.5V、3.3V
Isolation Voltage(Vrms)3750
FeaturesLow-jitter buffer、Fail-safe、Integrated isolated power supply
CMTI(kV/us)50kV/us
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ADN4656BRSZ. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ADN4656BRSZ Documents

ADN4656BRSZ datasheets or manufacturer documentation.

Datasheet: ADN4656BRSZ Datasheet (PDF)

ADN4656BRSZ Schematic Symbol & PCB Footprint

The ADN4656BRSZ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.