Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Signal Isolation Devices
  5. Isolated LVDS Buffers
  6. ADN4650BRSZ
ADN4650BRSZ
Extended
* Images are for reference only
ADN4650BRSZ
Attributes
Value
Manufacturer
Analog Devices
MFR.Part #
ADN4650BRSZ
JLCPCB Part #
C658600
Package
SSOP-20-208mil
Description
-40℃~+125℃ 5000 50kV/us Low-jitter buffer、Integrated isolated power supply SSOP-20-208mil Isolated LVDS Buffers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategorySignal Isolation Devices/Isolated LVDS Buffers
ManufacturerAnalog Devices
PackageSSOP-20-208mil
Number of Forward Channels Groups2
Operating Temperature-40℃~+125℃
Data Rate(Max)600Mbps
Number of Channels2
Number of Reverse Channels Groups0
Voltage - Supply2.5V、3.3V
Isolation Voltage(Vrms)3750
FeaturesLow-jitter buffer、Integrated isolated power supply
CMTI(kV/us)50kV/us
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Signal Isolation Devices
  5. Isolated LVDS Buffers
  6. ADN4650BRSZ
ADN4650BRSZ

* Images are for reference only

ADN4650BRSZ

Extended
Manufacturer

Analog Devices

MFR.Part #
ADN4650BRSZ
JLCPCB Part #
C658600
Package
SSOP-20-208mil
Description
-40℃~+125℃ 5000 50kV/us Low-jitter buffer、Integrated isolated power supply SSOP-20-208mil Isolated LVDS Buffers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ADN4650BRSZ

* Images are for reference only

ADN4650BRSZ
Extended
Manufacturer

Analog Devices

MFR.Part #
ADN4650BRSZ
JLCPCB Part #
C658600
Package
SSOP-20-208mil
Description
-40℃~+125℃ 5000 50kV/us Low-jitter buffer、Integrated isolated power supply SSOP-20-208mil Isolated LVDS Buffers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ADN4650BRSZ Specifications

ADN4650BRSZ technical specifications, attributes, and parameters.

AttributesValue
CategorySignal Isolation Devices/Isolated LVDS Buffers
ManufacturerAnalog Devices
PackageSSOP-20-208mil
Number of Forward Channels Groups2
Operating Temperature-40℃~+125℃
Data Rate(Max)600Mbps
Number of Channels2
Number of Reverse Channels Groups0
Voltage - Supply2.5V、3.3V
Isolation Voltage(Vrms)3750
FeaturesLow-jitter buffer、Integrated isolated power supply
CMTI(kV/us)50kV/us
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ADN4650BRSZ. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ADN4650BRSZ Documents

ADN4650BRSZ datasheets or manufacturer documentation.

Datasheet: ADN4650BRSZ Datasheet (PDF)

ADN4650BRSZ Schematic Symbol & PCB Footprint

The ADN4650BRSZ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.