
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Mixers | |
| Manufacturer | Analog Devices | |
| Package | LFCSP-32(5x5) | |
| Operating Temperature | -40℃~+85℃ | |
| RF Frequency Range | 16.95GHz~22.05GHz | |
| IP3 | 16dBm | |
| LO Frequency Range | 16.35GHz~21.15GHz | |
| IF Frequency Range | 900MHz~2.5GHz | |
| Voltage - Supply | 4.75V~5.25V | |
| Gain/Loss | 36dB | |
| Features | Frequency multiplication/division、Integrated PLL frequency synthesizer、Integrated VCO | |
| P1dB | 7dBm | |
| Noise Figure | 7dB |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ADMV4420ACPZ-RL7 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Mixers | |
| Manufacturer | Analog Devices | |
| Package | LFCSP-32(5x5) | |
| Operating Temperature | -40℃~+85℃ | |
| RF Frequency Range | 16.95GHz~22.05GHz | |
| IP3 | 16dBm | |
| LO Frequency Range | 16.35GHz~21.15GHz | |
| IF Frequency Range | 900MHz~2.5GHz | |
| Voltage - Supply | 4.75V~5.25V | |
| Gain/Loss | 36dB | |
| Features | Frequency multiplication/division、Integrated PLL frequency synthesizer、Integrated VCO | |
| P1dB | 7dBm | |
| Noise Figure | 7dB |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ADMV4420ACPZ-RL7. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ADMV4420ACPZ-RL7 datasheets or manufacturer documentation.
Datasheet: ADMV4420ACPZ-RL7 Datasheet (PDF)
The ADMV4420ACPZ-RL7 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.