
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Filters/Ceramic Filters | |
| Manufacturer | Transko | |
| Package | SMD-4P,12x7.5mm | |
| Frequency - Center | 455kHz | |
| Insertion Loss | 4dB | |
| Bandwidth | 440kHz~470kHz | |
| Attenuation | 50dB | |
| Impedance | 1.5kΩ |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LTC455BW technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Filters/Ceramic Filters | |
| Manufacturer | Transko | |
| Package | SMD-4P,12x7.5mm | |
| Frequency - Center | 455kHz | |
| Insertion Loss | 4dB | |
| Bandwidth | 440kHz~470kHz | |
| Attenuation | 50dB | |
| Impedance | 1.5kΩ |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LTC455BW. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LTC455BW datasheets or manufacturer documentation.
Datasheet: LTC455BW Datasheet (PDF)
The LTC455BW schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.