
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Mixers | |
| Manufacturer | Analog Devices | |
| Package | LCC-32(4.9x4.9) | |
| Operating Temperature | -40℃~+85℃ | |
| RF Frequency Range | 17.5GHz~24GHz | |
| Current - Supply | 238mA | |
| IP3 | 3dBm | |
| LO Frequency Range | 7GHz~13.5GHz | |
| IF Frequency Range | 2.5GHz~3.5GHz | |
| Voltage - Supply | 3V~3.5V | |
| Gain/Loss | 15dB | |
| Noise Figure | 2.1dB | |
| P1dB | -5dBm | |
| Features | Frequency multiplication/division、Image rejection、I/Q quadrature mixing、Single-ended/Differential Interface Integration |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ADMV1012AEZ-R7 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Mixers | |
| Manufacturer | Analog Devices | |
| Package | LCC-32(4.9x4.9) | |
| Operating Temperature | -40℃~+85℃ | |
| RF Frequency Range | 17.5GHz~24GHz | |
| Current - Supply | 238mA | |
| IP3 | 3dBm | |
| LO Frequency Range | 7GHz~13.5GHz | |
| IF Frequency Range | 2.5GHz~3.5GHz | |
| Voltage - Supply | 3V~3.5V | |
| Gain/Loss | 15dB | |
| Noise Figure | 2.1dB | |
| P1dB | -5dBm | |
| Features | Frequency multiplication/division、Image rejection、I/Q quadrature mixing、Single-ended/Differential Interface Integration |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ADMV1012AEZ-R7. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ADMV1012AEZ-R7 datasheets or manufacturer documentation.
Datasheet: ADMV1012AEZ-R7 Datasheet (PDF)
The ADMV1012AEZ-R7 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.